text.skipToContent text.skipToNavigation

Manufacturer Part #

42511-2

Faston 18-12 AWG Tab-Lok Insulation Support Flag Receptacle Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
TE Connectivity 42511-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 18-12
Pricing Section
Global Stock:
112,000
USA:
112,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$312.00
USD
Quantity
Unit Price
4,000
$0.078
8,000
$0.0767
12,000
$0.0759
16,000
$0.0754
20,000+
$0.0737
Product Variant Information section