Manufacturer Part #
350561-7
Universal MATE-N-LOKCrimp Contact Pin
Product Specification Section
TE Connectivity 350561-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 350561-7 - Technical Attributes
Attributes Table
Style: | Non-Insulated |
Type: | Crimp Contact |
Wire Gauge: | AWG 24-18 |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 19A |
Gender: | Male |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 600V |
Mounting Method: | Wire Mount |
Features & Applications
The 350561-7 is a Universal MATE-N-LOK Crimp Pin Contact.
The AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The electrical connector is an integral component in these applications.
Features:
- Product Type = Contact
- Product Line = Universal MATE-N-LOK
- Insulation Diameter (mm [in]) = 1.02-2.54 [.040-.100]
- High Current = No
- Current Rating (A) = 19
- Voltage (VAC) = 600
- Termination Method = Crimp
- Solder Tail Contact Plating = Pre-Tin
- Contact Type = Pin
- Contact Termination Type = Crimp
- Contact Base Material = Brass Sealable = No
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
7,000+
$0.177
Product Variant Information section
Available Packaging
Package Qty:
7000 per Reel
Mounting Method:
Wire Mount