Manufacturer Part #
34162
Plasti-Grip 16-14 AWG Blue Straight Closed Barrel Ring Tongue Terminal
Product Specification Section
TE Connectivity 34162 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 34162 - Technical Attributes
Attributes Table
Size: | Stud 1/4" |
Style: | Non-Mating End Insulated |
Type: | Ring |
Wire Gauge: | AWG 14-16 |
Features & Applications
The 34162 is a Plasti-Grip 16-14 AWG Straight Closed Barrel Ring Tongue Terminal in a Box Package .
Product Features:
- Terminal Shape = Ring Tongue
- eceptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Wire Range (mm [AWG]) = 1.25-2.00² [16-14]
- Insulation Material vinyl
- 600 VAC Voltage and 90 Degree Temperature Range
Pricing Section
Global Stock:
11,754
USA:
11,754
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1
$0.146
200
$0.144
750
$0.14
2,000
$0.138
7,500+
$0.132
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box