text.skipToContent text.skipToNavigation

Manufacturer Part #

3-520132-2

Ultra Fast 16-14 AWG Fully Insulated Flag Receptacle Assembly

Product Specification Section
TE Connectivity 3-520132-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 16-14
Color: Blue
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 600V
Features & Applications

The Ultra Fast Series is a 16-14 AWG Fully Insulated Flag Receptacle Assembly

The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals. The “User-Friendly” design combines easy mating with rounded corners.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Flag
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 4.69 [.185] Max.
  • Insulation Support = Non-Insulation Support
  • Finish = Tin
  • UL Listed = File No. E66717
  • CSA File Number = LR7189

 

 

Pricing Section
Global Stock:
4,200
Germany (Online Only):
4,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$207.69
USD
Quantity
Unit Price
2,100
$0.0989
4,200
$0.0971
6,300
$0.096
8,400
$0.0953
10,500+
$0.093