Manufacturer Part #
2-487406-2
FFC,RCPT CONTACT,STD PRESSURE
Product Specification Section
TE Connectivity 2-487406-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-487406-2 - Technical Attributes
Attributes Table
Type: | Crimp Contact |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Current Rating: | 2A |
Operating Temp Range: | -65°C to +105°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
14,000+
$0.083
Product Variant Information section
Available Packaging
Package Qty:
14000 per Reel
Mounting Method:
Cable Mount