Manufacturer Part #
130014
16-22 AWG M5 Stud Insulated Circular Ring Terminal Connector
Product Specification Section
TE Connectivity 130014 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 130014 - Technical Attributes
Attributes Table
Size: | Stud #10 |
Style: | Insulation Support |
Type: | Ring |
Wire Gauge: | AWG 22-16 |
Color: | Red |
Contact Plating: | Tin |
Gender: | Female |
Voltage Rating: | 600V |
Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1
$0.147
200
$0.145
750
$0.141
2,000
$0.139
7,500+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Screw Mount