text.skipToContent text.skipToNavigation

Manufacturer Part #

10127719-001LF

Minitek® Pwr 3 mm Male Terminal Phosphorus Bronze Tin Plating Post-Plated

Product Specification Section
Amphenol Communications Solutions 10127719-001LF - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Plug
Wire Gauge: AWG 30-20
Color: Silver
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 5A
Gender: Male
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
30000
Multiple Of:
30000
Total
$609.00
USD
Quantity
Unit Price
30,000
$0.0203
60,000+
$0.0197