text.skipToContent text.skipToNavigation

Manufacturer Part #

JXK0-2500NL

JXK0-2500NL 100 W 2.5 G Base-T 1x1 Ethernet Connector Module

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics JXK0-2500NL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
Shielding: Yes
Color: Silver
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
180
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,003.40
USD
Quantity
Web Price
45
$11.25
90
$11.19
135
$11.15
180
$11.13
225+
$11.04