Manufacturer Part #
ARJM11D7-009-AB-EW2
ARJM11 Series G/Y LED Tab up 100 Base-T Magnetic RJ45 JACK
Product Specification Section
Abracon ARJM11D7-009-AB-EW2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ARJM11D7-009-AB-EW2 - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Shielded Jack |
No of Positions: | 4 |
No of Rows: | 1 |
Shielding: | Yes |
Material Finish: | Gold |
Orientation: | Right Angle |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$1.67
30
$1.65
100
$1.63
250
$1.61
750+
$1.57
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole