text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJC02-111009D

Green/Yellow LED 16 x 13.55 x 21.1 mm 10/100 Base-Tx Tap Down RJ45

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Abracon ARJC02-111009D - Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Positions: 4
No of Rows: 1
Shielding: Yes
Color: Yellow Green
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,300
Germany (Online Only):
1,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$395.00
USD
Quantity
Unit Price
100
$3.95
200
$3.91
300
$3.89
400
$3.88
500+
$3.83
Product Variant Information section