text.skipToContent text.skipToNavigation

Manufacturer Part #

ND9BS3200

ix Industrial IP20 Receptacle, Type B Right Angle, SMT, Gold 8u"

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
Amphenol Communications Solutions ND9BS3200 - Technical Attributes
Attributes Table
Type: Cat 6a
No of Positions: 10
Connector Type: Modular
Gender: Male Receptacle
Style/Orientation: Right Angle
Termination: Solder
Contact Plating: Gold
Current Rating: 1.5A
Voltage Rating: 60V
Color: Grey
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
550
USA:
550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
550
Multiple Of:
550
Total
$1,529.00
USD
Quantity
Web Price
550+
$2.78
Product Variant Information section