text.skipToContent text.skipToNavigation

Manufacturer Part #

5645169-2

52 Dual Position 0.1 inch Pitch Straight Standard Edge II Connector Through Hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5645169-2 - Technical Attributes
Attributes Table
Style/Orientation: Receptacle
No of Positions: 98
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
216
Multiple Of:
216
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$650.16
USD
Quantity
Web Price
216
$3.01
432
$2.96
648+
$2.90
Product Variant Information section