Manufacturer Part #
ZB-40AFRS-BA0001
40P FEMALE PITCH 0.9 SMD B CODE ZCONNECT RECEPTACLE
Product Specification Section
Amphenol LTW ZB-40AFRS-BA0001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW ZB-40AFRS-BA0001 - Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 40 |
Pitch: | 1.8 |
Style/Orientation: | Receptacle |
Termination: | Solder |
Material: | Thermoplastic |
Voltage Rating: | 120V |
Contact Material: | Copper Alloy |
Operating Temp Range: | -40°C to +110°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
200+
$6.38
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount