Manufacturer Part #
FH55-40S-0.5SH
FH55 Series 40 Position 500 mA 0.5 mm Pitch FFC & FPC Connector
Product Specification Section
Hirose Electric FH55-40S-0.5SH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FH55-40S-0.5SH - Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 40 |
Pitch: | 0.5 mm |
Style/Orientation: | Right Angle Socket/Receptacle |
Contact Plating: | Gold |
Material: | LCP |
Voltage Rating: | 50V |
Contact Material: | Phosphor Bronze |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5,000+
$1.88
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount