text.skipToContent text.skipToNavigation

Manufacturer Part #

FH52K-40S-0.5SH(99)

FH52K Series 40 Position 0.5 mm Pitch SMT Right Angle FPC/FFC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FH52K-40S-0.5SH(99) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 40
Pitch: 0.5 mm
Height - Max: 2mm
Style/Orientation: Horizontal
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,230.00
USD
Quantity
Unit Price
500+
$2.46
Product Variant Information section