text.skipToContent text.skipToNavigation

Manufacturer Part #

CNU018S-032-0011

32 Position 0.5 mm Pitch Vertical Through Hole Blind-Mate FFC Connector

ECAD Model:
Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yamaichi Electronics CNU018S-032-0011 - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 32
Pitch: 0.5 mm
Style/Orientation: Vertical Socket
Termination: Solder
Current Rating: 300mA
Contact Plating: Gold
Material: LCP
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -20°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,208.00
USD
Quantity
Web Price
800+
$1.51
Product Variant Information section