Manufacturer Part #
AYF533235A
Y5B Series 32 Position 0.5 mm Top & Bottom Right Angle SMT FFC/FPC Connector
Product Specification Section
Panasonic AYF533235A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic AYF533235A - Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 32 |
Pitch: | 0.5 mm |
Height - Max: | 1mm |
Style/Orientation: | Right Angle Socket/Receptacle |
Termination: | Solder |
Locking Feature: | Flip Lock |
FFC, FCB Thickness: | 0.3 mm |
Current Rating: | 0.5A |
Contact Plating: | Gold |
Material: | LCP |
Insulation Resistance: | 1000MΩ |
Voltage Rating: | 50V |
Contact Material: | Copper Alloy |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
500
$1.29
1,000
$1.28
1,500+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
500 per Strip
Mounting Method:
Surface Mount