text.skipToContent text.skipToNavigation

Manufacturer Part #

C.FL-R-SMT-1(90)

C.FL Series 30 GHz 50 Ohm Receptacle Surface Mount Miniature Coaxial Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric C.FL-R-SMT-1(90) - Technical Attributes
Attributes Table
Style/Orientation: Vertical Jack
Impedance: 50Ω
Termination: SMT
Termination Style: Solder
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -20°C to +70°C
Contact Plating: Gold
Contact Material: Brass
Material: Phosphor Bronze
Frequency: 30GHz
Gender: Male Receptacle
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$14,000.00
USD
Quantity
Unit Price
20,000+
$0.70
Product Variant Information section