text.skipToContent text.skipToNavigation

Manufacturer Part #

20698-056E-01

NOVASTACK 35-HDP 56 Position Receptacle Assembly

ECAD Model:
Mfr. Name: I-PEX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
I-PEX 20698-056E-01 - Technical Attributes
Attributes Table
Style/Orientation: SMT Receptacle
Termination: Solder
Termination Style: Straight
Operating Temp Range: -40°C to +85°C
Rated Voltage: 60V
Material: LCP
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$8,950.00
USD
Quantity
Unit Price
10,000+
$0.895
Product Variant Information section