Manufacturer Part #
SHLP-12V-S-B
SHL Serie 12 Positions With Protrusions Housing
Product Specification Section
JST SHLP-12V-S-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST SHLP-12V-S-B - Technical Attributes
Attributes Table
No of Positions: | 12 |
No of Rows: | 1 |
Contact Termination: | Female/Socket Crimp |
Pitch: | 1 mm |
Style/Orientation: | Free Hanging Receptacle |
Termination: | Crimp |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 50V |
Current Rating: | 1A |
Material: | Polybutylene Terephthalate |
Gender: | Female |
Type: | Wire to Board |
Color: | Natural |
Insulation Resistance: | 100MΩ |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
10,000
USA:
2,000
Germany (Online Only):
8,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
2,000
$0.119
4,000
$0.116
6,000
$0.115
8,000
$0.114
10,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
Wire Mount