text.skipToContent text.skipToNavigation

Manufacturer Part #

DT06-3S-E008

DT PLUG ASM ,Housing for female terminals, 3 position

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
TE Connectivity DT06-3S-E008 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 2
Contact Termination: Female/Socket Crimp
Pitch: 10.01 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Current Rating: 13A
Material: Polyamide
Gender: Female Receptacle
Type: Wire to Wire
Mating Type: Latch Lock
Color: Grey
Mounting Method: Cable Mount
Pricing Section
Global Stock:
10,774
USA:
8,035
Germany (Online Only):
2,739
6,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.27
USD
Quantity
Unit Price
1
$1.27
30
$1.25
100
$1.24
300
$1.22
1,000+
$1.19
Product Variant Information section