text.skipToContent text.skipToNavigation

Manufacturer Part #

350865-1

MATE-N-LOK 1 Position Male Pin Crimp Detent Lock Free Hanging Housing Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
TE Connectivity 350865-1 - Technical Attributes
Attributes Table
No of Positions: 1
Contact Termination: Male/Pin Crimp
Style/Orientation: Free Hanging Plug
Material: Nylon
Mating Type: Detent Lock
Features & Applications

The 350865-1 is a Universal MATE-N-LOK 1 Position Male Pin Crimp Detent Lock Free Hanging Plug. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Housing
  • Mount = Free hanging
  • Color = White
  • Mating Retention Type = Detent Lock
  • Number of Positions = 1

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 350866-1
Pricing Section
Global Stock:
104,000
USA:
104,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.16
USD
Quantity
Unit Price
1
$0.162
200
$0.158
500
$0.155
2,000
$0.151
5,000+
$0.145
Product Variant Information section