Manufacturer Part #
280590
AMPMODU MOD I REC HOUSING
Product Specification Section
TE Connectivity 280590 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
03/02/2023 Details and Download
General Product Description:MOD I REC HOUSDescription of ChangesPlease be aware of an upcoming resin color change to the listed part numbers. Before: Green After: Black Reference performance test data:Reason for Changes:Availability issues with long lead time for current Green colored Material. No change in material only color change from green to blackFirst Ship Date of Changed Items (Changed Parts Only):31-MAR-2023
Part Status:
Active
Active
TE Connectivity 280590 - Technical Attributes
Attributes Table
No of Positions: | 2 |
No of Rows: | 1 |
Contact Termination: | Female/Socket Crimp |
Pitch: | 3.96 mm |
Style/Orientation: | Free Hanging Receptacle |
Termination: | Crimp |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 60V |
Current Rating: | 5A |
Material: | Polycarbonate |
Gender: | Female |
Type: | Housing |
Color: | Green |
Insulation Resistance: | 5GΩ |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Lead Time:
37 Weeks
Quantity
Web Price
1,000
$0.0611
3,000
$0.0586
5,000
$0.0575
20,000
$0.0546
30,000+
$0.0528
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Cable Mount