text.skipToContent text.skipToNavigation

Manufacturer Part #

09300100522

HAN B Size 10B High Construction Side Entry Hood

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09300100522 - Technical Attributes
Attributes Table
Style/Orientation: Plug Housing
Material: Aluminum
Mating Type: Lever Lock
Features & Applications

The 09300100522 is a HAN 10B offers a wide range of interconnect solutions for Electrical, Electronics, applications. The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.

These equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.

Features:

  • HAN B size 10B high construction
  • 2 lever locking system side entry metal hood 

Application:

  • Industrial Purpose
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$25.32
USD
Quantity
Web Price
1
$25.32
4
$24.97
15
$24.64
25
$24.51
50+
$24.11
Product Variant Information section