text.skipToContent text.skipToNavigation

Manufacturer Part #

09200030801

HAN A Series Size 3A Side Entry Bulkhead Mounting Metal Housing

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09200030801 - Technical Attributes
Attributes Table
Operating Temp Range: -40°C to +125°C
Current Rating: 3A
Material: Zinc Alloy
Color: Grey
Mounting Method: Chassis Mount
Features & Applications

The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.

The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.

HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.

The degree of protection offered by HAN product is explained in the datasheet (located in the download center).

HAN part number 09 20 003 0801 is a Standard Hood for size 3 A HAN connectors with an angled bulkhead mounted housing. The 09200030801 is a single lever with an open metal housing (no cover).
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.46
USD
Quantity
Web Price
1
$10.46
5
$10.32
20
$10.20
50
$10.12
125+
$9.96
Product Variant Information section