Manufacturer Part #
02R-JWPF-VSLE-S
JWPF Series 2 Position 3 A 2 mm Wire-to-wire Receptacle Housing Connector
Product Specification Section
JST 02R-JWPF-VSLE-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST 02R-JWPF-VSLE-S - Technical Attributes
Attributes Table
No of Positions: | 2 |
No of Rows: | 1 |
Contact Termination: | Crimp Terminal |
Pitch: | 2 mm |
Style/Orientation: | Receptacle Housing |
Termination: | Crimp |
Operating Temp Range: | -55°C to +85°C |
Voltage Rating: | 100V |
Current Rating: | 3A |
Contact Material: | PBT |
Contact Plating: | Tin |
Material: | Polybutylene Terephthalate |
Gender: | Female |
Type: | Receptacle |
Mating Type: | Push - Pull |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Wire Mount |
Features & Applications
The 02R-JWPF-VSLE-S is a 2 position 2 mm pitch crimp style, wire to wire receptacle housing.
Features:
- Water-proof grade
- Contained seal ring
- Solid rubber seal
- Double-spring construction
- Housing-to-terminal locks
- Onner-housing lock
Specifications:
- Current rating: 3 A,AC,DC( AWG#22)
- Voltage rating: 100 V,AC,DC
- Temperature range: -40°C to 85°C
- Contact resistance: Initial value/5 mΩ max
- Insulation resistance: 800 MΩ min.
- Withstanding voltage: 1000 V AAC/minute
- Applicable wire: AWG #26 to #22
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1,000
$0.41
2,000
$0.40
3,000
$0.395
4,000
$0.39
5,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Wire Mount