A08SR08SR30K305B in Bag by JST | Shunts & Jumpers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A08SR08SR30K305B

12" 08SR-3S JUMPER ASSEMBLY 1:N CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
JST A08SR08SR30K305B - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 8
Pitch: 1 mm
Contact Plating: Tin
Termination Style: IDC
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,540.00
USD
Quantity
Unit Price
1,000+
$1.54
Product Variant Information section