Manufacturer Part #
2006-403
3-WAY JUMPER
Product Specification Section
WAGO 2006-403 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2006-403 - Technical Attributes
Attributes Table
Type: | Jumper |
No of Positions: | 3 |
Current Rating: | 41A |
Gender: | Male |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
250
USA:
50
Germany (Online Only):
200
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
25
$2.32
100
$2.25
250
$2.20
625
$2.16
1,000+
$2.09
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Through Hole