text.skipToContent text.skipToNavigation

Manufacturer Part #

5050864-6

1 Position PC Pin Receptacles, Socket Press Fit Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2237
Product Specification Section
TE Connectivity 5050864-6 - Technical Attributes
Attributes Table
Style/Orientation: Straight Socket/Receptacle
No of Positions: 1
Gender: Female
Termination: Press-fit
Pricing Section
Global Stock:
5,946
USA:
5,946
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.35
USD
Quantity
Web Price
1
$0.345
125
$0.33
400
$0.32
1,250
$0.305
4,000+
$0.285