text.skipToContent text.skipToNavigation

Manufacturer Part #

SDB-09PMMS-SL8001

D-SUB, D-SUB SHIELDED, 9P FRONT FASTENED PANEL 9P SOLDER

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Amphenol LTW SDB-09PMMS-SL8001 - Technical Attributes
Attributes Table
No of Positions: 9
No of Rows: 2
Termination: Solder
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold
Operating Temperature: -40°C to +105°C
Type: Standard
Mounting Method: Panel Mount
Pricing Section
Global Stock:
56
USA:
56
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.41
USD
Quantity
Web Price
1
$4.41
15
$4.23
40
$4.12
125
$4.00
300+
$3.79
Product Variant Information section