text.skipToContent text.skipToNavigation

Manufacturer Part #

NFD17A15SBFE1DA

D-SUB, 15 PIN SOCKET, VERTICAL,

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Amphenol Communications Solutions NFD17A15SBFE1DA - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Material: Full Metal
Shell Size: 2 A
Gender: Receptacle, Female Sockets
Color: Black
Current Rating: 3A
Voltage Rating: 250V
Contact Plating: Gold
Operating Temperature: -40°C to +85°C
Type: Standard
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
70
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$130.20
USD
Quantity
Unit Price
70
$1.86
140
$1.84
280
$1.82
1,050+
$1.79
Product Variant Information section