Manufacturer Part #
780-M15-103L001
780-M Series 15 position high density vertical mount waterproof D-Sub Connectors
Product Specification Section
NorComp 780-M15-103L001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 780-M15-103L001 - Technical Attributes
Attributes Table
Style/Orientation: | High Density Plug |
No of Positions: | 15 |
Termination: | Male/Pin Solder Cup |
IP Rating: | IP67 |
Material: | Front Metal |
Features & Applications
The 780-M15-103L001 is a Part of 780-M Series 15 position high density machined contact vertical mount waterproof male d-sub connectors
Features:
- Available in 3 industry sizes/positions (15, 26, 44)
- Meets IEC-529-IP67 Requirements
- Unique sealing methods maintains STD D-sub profile
- Panel sealing kits (Removable or Permanent) Available
Materials:
- Shell: Steel with Nickel Plating.
- Insulator: Glass-filled, PBT thermoplastic. U.L. rated 94V-O
- Machined Contacts:
- Male Pins - Brass
- Female Pins - Brass
- Plating: Gold Flash on entire contact.
- Seal: Proprietary Information
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
110
$5.69
220
$5.65
330+
$5.62
Product Variant Information section
Available Packaging
Package Qty:
110 per Tray