680M13W3103L411 in Bag by NorComp | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

680M13W3103L411

680M Series 13 Position 2 Row Panel Mount D-Sub Combo Plug Male Pin Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
NorComp 680M13W3103L411 - Technical Attributes
Attributes Table
No of Positions: 13
No of Rows: 2
Termination: Male/Pin Solder Cup
Material: Copper Alloy
Shell Size: 3 B
Gender: Female
Color: Black
Current Rating: 40A
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: Mixed Contact
Mounting Method: Panel Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
50
Total
$218.00
USD
Quantity
Unit Price
50
$8.72
100
$8.67
150
$8.64
200
$8.62
250+
$8.56
Product Variant Information section