Manufacturer Part #
627-W09-222-012
9 Position Dual Row Dust Tight Waterproof Male Pins D-Sub Connector Plug
Product Specification Section
EDAC 627-W09-222-012 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 627-W09-222-012 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Plug |
No of Positions: | 9 |
Termination: | Male/Pin Solder Cup |
Material: | Front Metal |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
48
$7.90
96
$7.86
144
$7.84
192
$7.82
240+
$7.76
Product Variant Information section
Available Packaging
Package Qty:
48 per Bag
Mounting Method:
Wire Mount