text.skipToContent text.skipToNavigation

Manufacturer Part #

622-015-260-043

622 Series 15 Position Dual Row Right Angle Receptacle D-Sub Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 622-015-260-043 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$51.00
USD
Quantity
Unit Price
25
$2.04
75
$2.02
125
$2.00
500
$1.96
750+
$1.94
Product Variant Information section