text.skipToContent text.skipToNavigation

Manufacturer Part #

621-037-260-043

621 Series 37 Position Dual Row Straight Plug Male Pins D-Sub Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
EDAC 621-037-260-043 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 37
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.42
USD
Quantity
Unit Price
1
$2.42
25
$2.37
75
$2.34
150
$2.32
400+
$2.25
Product Variant Information section