Manufacturer Part #
200-015-263R001
200 Series 15 Position Right Angle D-Sub
Product Specification Section
NorComp 200-015-263R001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 200-015-263R001 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Receptacle |
No of Positions: | 15 |
No of Rows: | 3 |
Termination: | Female Solder Cup |
Pitch: | 2.29 mm |
Material: | Front Metal |
Shell Size: | 1 E |
Gender: | Female |
Color: | Black |
Current Rating: | 2A |
Voltage Rating: | 300V |
Contact Plating: | Gold |
Insulation Resistance: | 1000Ω |
Operating Temperature: | -55°C to +105°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$2.92
20
$2.86
50
$2.82
125
$2.79
300+
$2.71
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Surface Mount