Manufacturer Part #
1-745492-9
HDE20 Series 9 Position Plug Discrete Wire IDC D-Sub Connector
Product Specification Section
TE Connectivity 1-745492-9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-745492-9 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Cable Plug |
No of Positions: | 9 |
Termination: | IDC |
Material: | Full Metal |
Features & Applications
The 1-745492-8 is a Part of HDE-20 Series, 9 Position Socket Discrete Wire IDC D-Sub Connector
Product Features:
- Product Type = Connector
- Product Series = HDE-20 (IDC)
- Wire/Cable Type = Discrete Wire, Round Jacketed Cable
- Termination Method to Wire/Cable = Insulation Displacement Crimp (IDC)
- Wire Insulation Diameter (mm [in]) = 1.52 [0.060]
- Mating Connector Lock = With
- Mating Connector Lock Type = Mounting Holes
- Shell Size = 1
- Shell Type = Full Metal Shell
- Grounding Indents = With
- Grade = Standard
- Color = Black
- Shell Material = Steel
- Number of Positions = 9
- Wire Range (mm² [AWG]) = 0.4 - 0.6 [22-20]
- Shell Plating = Tin
- Insert Material = Thermoplastic
- Insert Flammability Rating = UL 94V-0
- Preloaded = Yes
- Contact Type = Pin
- Contact Base Material = Phosphor Bronze
- Contact Plating, Mating Area, Material = Gold Flash over Palladium Nickel or Gold (30) over Nickel
- Contact Size = 20
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
560+
$4.17
Product Variant Information section
Available Packaging
Package Qty:
560 per Tray