text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0410/03P/5560

3 (Power) Position Plug Housing Free Hanging (In-Line) Circular Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
Bulgin PX0410/03P/5560 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 3
Mating Type: Threaded
Material: Nylon
Voltage Rating: 250V
Current Rating: 8A
Operating Temp Range: -40°C to +80°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
148
USA:
100
Germany (Online Only):
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.26
USD
Quantity
Web Price
1
$8.26
5
$8.15
25
$8.05
50
$8.00
150+
$7.87
Product Variant Information section