MMW370A1A1 in Std. Mfr. Pkg by METZ CONNECT | Circular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MMW370A1A1

Rear Wall Mount Cat6A Solderable 4 Pole M12 D-Coded Ethernet M12 Jack

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT MMW370A1A1 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 4
Mating Type: Push Pull
Termination: Male/Pin Solder
IP Rating: IP67
Material: Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$225.70
USD
Quantity
Unit Price
10
$22.57
20
$22.40
30
$22.31
40
$22.24
50+
$22.02
Product Variant Information section