text.skipToContent text.skipToNavigation

Manufacturer Part #

LF07WBR-3S

3 Position Panel Mount Female Circular Miniature Waterproof Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric LF07WBR-3S - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 3
Mating Type: Bayonet
Termination: Female/Socket Solder
IP Rating: IP68
Material: Metal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12
Multiple Of:
60
Total
$66.60
USD
Quantity
Unit Price
1
$5.62
10
$5.55
30
$5.50
75
$5.46
200+
$5.38
Product Variant Information section