text.skipToContent text.skipToNavigation

Manufacturer Part #

HR30-6R-6PD(71)

HR30 Series 6 Position Male Contact Circular Waterproof Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric HR30-6R-6PD(71) - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 6
Mating Type: Screw Thread
Termination: Male/Pin Solder
IP Rating: IP67
Material: Plastic
Voltage Rating: 100V
Current Rating: 2A
Shell Size: 6
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.20
USD
Quantity
Unit Price
60
$3.87
120
$3.83
180
$3.80
240
$3.79
300+
$3.74
Product Variant Information section