text.skipToContent text.skipToNavigation

Manufacturer Part #

HR30-6R-6P(71)

6 Position Panel Mount Receptacle, Male Pins Push-Pull Connector

Product Specification Section
Hirose Electric HR30-6R-6P(71) - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 6
Mating Type: Push Pull
Termination: Female Plug
IP Rating: IP67
Pricing Section
Global Stock:
3
Germany (Online Only):
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.56
USD
Quantity
Unit Price
1
$3.56
3
$3.47
5
$3.42
15
$3.33
25+
$3.24