text.skipToContent text.skipToNavigation

Manufacturer Part #

CC-03BFMB-QL8APA

X-LOK IP67 300 V 20A 3 Male Pin Thermoplastic Straight Female Circular Connector

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
Amphenol LTW CC-03BFMB-QL8APA - Technical Attributes
Attributes Table
Style/Orientation: Straight
No of Positions: 3
Termination: Male/Pin Solder
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 300V
Current Rating: 20A
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
9,998
USA:
9,998
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.39
USD
Quantity
Web Price
1
$9.39
5
$9.27
25
$9.15
50
$9.10
150+
$8.95
Product Variant Information section