text.skipToContent text.skipToNavigation

Manufacturer Part #

21033814412

Han M12 50 V 4 A 4 Position Circular Connector Female Receptacle

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
HARTING 21033814412 - Technical Attributes
Attributes Table
Style/Orientation: Right Angle DIN Receptacle
No of Positions: 4
Mating Type: Threaded
Termination: Female/Socket Solder
IP Rating: IP20
Material: Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$279.90
USD
Quantity
Web Price
10
$27.99
20
$27.78
30
$27.67
40
$27.58
50+
$27.31
Product Variant Information section