text.skipToContent text.skipToNavigation

Manufacturer Part #

10144569-002LF

Hermetic Connector Series, 6Pin, Glass Sealed.

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
Amphenol Communications Solutions 10144569-002LF - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging (In-Line)
No of Positions: 6
Mating Type: Push Pull
Termination: Solder Cup
Material: Epoxy
Current Rating: 3A
Operating Temp Range: -40°C to +200°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$3.52
USD
Quantity
Unit Price
1
$3.52
15
$3.45
40
$3.40
125
$3.35
300+
$3.25
Product Variant Information section