Manufacturer Part #
48234-000LF
Contact SKT Crimp ST Cable Mount
Product Specification Section
Amphenol Communications Solutions 48234-000LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 48234-000LF - Technical Attributes
Attributes Table
Type: | Contact |
Contact Termination: | Female/Socket Crimp |
No of Positions: | 1 |
Wire Gauge: | AWG 22-26 |
Contact Material: | Brass |
Contact Plating: | Gold |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.38
2,000
$0.375
3,000
$0.37
5,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Cable Mount