Manufacturer Part #
1SWHT
White Snap Fit Square Pushbutton Switch Cap
Product Specification Section
E-Switch 1SWHT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 1SWHT - Technical Attributes
Attributes Table
Type: | Accessory |
Hardware Type: | Cap |
Color: | White |
Material: | ABS |
Dimension: | 5 x 5 x 9 mm |
Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
100
$0.136
400
$0.132
1,000
$0.13
2,500
$0.127
4,000+
$0.124
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Snap Fit