Manufacturer Part #
1CLGR
Gray Light Snap Fit Rectangular Concave Pushbutton Switch Cap
Product Specification Section
E-Switch 1CLGR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 1CLGR - Technical Attributes
Attributes Table
Type: | Accessory |
Hardware Type: | Cap |
Color: | Grey |
Material: | ABS |
Dimension: | 9.4 x 4.5 x 9 mm |
Mounting Method: | Snap Fit |
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction. E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.
E-Switch offers a variety cap configurations and sizes, available in a wide range of popular and special order colors, ideal for pushbutton and tactile switches.
The 1CLGR is a vertical light grey rectangular button cap ideal for the TL2201 / 4201 ‘Z’ actuator. The cap also fits the TL2230, TL2285, TL1105SP, TL3301SP and the TL1105JA (‘X’ actuator only).Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.11
6,000+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bulk
Mounting Method:
Snap Fit