Manufacturer Part #
1060-16-0722
DEUTSCH Size 16 Stamped Pin Contact
TE Connectivity 1060-16-0722 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:DEUTSCH Size 12,16,20 Pins and Sockets Stamped & Formed Manufacturing Location Change.Description of Changes:The Industrial and Commercial Transportation business unit of TE Connectivity is transferring the following part number(s) from TE approved supplier in California, USA to TE approved supplier in Rhode Island, USA. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved.Reason for Changes:Dear Customer, we hereby inform you of this manufacturing location change because our California, USA stamping supplier is closing and transferring the stamping/forming process to their sister company in Rhode Island, USA. The manufacturing location change does not impact connector performance and will be phased in gradually over the next 3-12 months.
General Product Description:DEUTSCH Size 16 Stamped and Formed Socket. Part Number Revision AlignmentDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the part number revision letter only to align with our internal productionReason for Changes:Dear Customer, fit, form or function of these part numbers are not affected. You will not see any change to the parts delivered to you except for the revision letter. IMPORTANT: The new and previous revisions of these parts can be used interchangeably in the field. The part(s) with new revision are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.First Ship Date of Changed Items (Changed Parts Only):04-NOV-2022
General Product Description:DEUTSCH size 16 SF Socket New Capacity Tooling for Protective SleeveDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for the protective sleeve for the part number(s) listed below which are manufactured at TE Suzhou, China plant. These protective sleeves are used on DEUTSCH size 16 sockets that has a traceability ID C6 located on the bottom side of the insulation grip. Also, the sleeve will have optional two small dots on the diameter to signify they were made in China. See attached. These PNs are TE proprietary design, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are affected.eason for Changes:Dear Customer, the new tool is necessary to support production demands. IMPORTANT: The sleeves made from new tool are identical to current production and will not impact terminal or connector performance. Shipments from current and new tooling may be mixed.
General Product Description:DEUTSCH size 16 & 20 Stamped Formed Pins Alternate Material SupplierDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding a new base material supplier for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. The new supplier is necessary to prevent production disruptions because of raw material shortage at current supplier. The added supplier does not impact product performance.
Description of Changes:The Industrial and Commercial Transportation business unit of TE Connectivity is realigning the global footprint for DEUTSCH size 16 pins and socket terminals manufactured in TE Suzhou, China plant to include APAC region and possibly other global regions. These pins and sockets are identified with tool ID C6 which can be found on the underside of the terminal insulation grip (see below). Current shipping point will not change. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP will not be provided since manufacturing location remains the same. REASON FOR CHANGE: This change is necessary for alignment of our global footprint to better meet our Customer's needs. IMPORTANT: This change does not impact product fit, form, function, or product performance.
Part Status:
TE Connectivity 1060-16-0722 - Technical Attributes
Type: | Contact |
Contact Termination: | Crimp Terminal |
No of Positions: | 1 |
Wire Gauge: | AWG 18-14 |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Operating Temp Range: | -55°C to +125°C |
Available Packaging
Package Qty:
4000 per Reel